Yageo Group ELG109M050AT4AA

Cap Aluminum 10000uF 50V 20% (35 X 40mm) 10mm 4000mA 2000 hr 105°C Bulk
$ 4.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG109M050AT4AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Newark

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-1.42%

Alternate Parts

Price @ 1000
$ 4.387
$ 3.62
$ 3.62
Stock
1,790
312,534
312,534
Authorized Distributors
2
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4 A
4.07 A
4.07 A
Height - Seated (Max)
-
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupELH109M063AT4AA
Cap Aluminum 10000uF 63V 20% (35 X 40mm) 10mm 5500mA 2000 hr 85°C Bulk
Yageo GroupELG109M035AR5AA
Cap Aluminum 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 2850mA 2000h 105°C Bulk
Yageo GroupELH109M035AR4AA
Cap Aluminum 10000uF 35V 20% (25 X 40mm) 10mm 3500mA 2000 hr 85°C Bulk
United Chemi-ConESMH630VSN103MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH630VSN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
United Chemi-ConESMH630VSN103MR50T
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.025 Ohm 5490mA 2000h 85°C Bulk

Descriptions

Descriptions of Yageo Group ELG109M050AT4AA provided by its distributors.

Cap Aluminum 10000uF 50V 20% (35 X 40mm) 10mm 4000mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elg Series, 10000 F, 20%, 50 V, 35 Mm Rohs Compliant: Yes |Kemet ELG109M050AT4AA
ELG109M050AT4AA, YAGEO / KEMET ELECTRONICS
CAP, 10000µF, 50V, ALU ELEC, SNAP-IN; Capacitance:10000µF; Voltage Rating:50V; Product Range:ELG Series; Lifetime @ Temperature:2000 hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.