What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX103M063H7P3

Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M063H7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-24.97%

CAD Models

Download Cornell Dubilier SLPX103M063H7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 4.07
$ 4.07
Stock
14,651
43,520
43,520
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.75 A
5.75 A
5.75 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX103M050J052
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Snap-In 10mm 0.04 Ohm 5000mA 3000h 85C
Cornell DubilierSLP103M063H9P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C
PanasonicECO-S1JP103EA
Cap Aluminum 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.041 Ohm 6520mA 3000h 85°C Bulk
Cornell DubilierSLP103M063H4P3
Cap Aluminum Lytic 10000uF 63V 20% (35 X 45mm) Snap-In 10mm 0.04 Ohm 4890mA 3000h 105C
NichiconLLS1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS1K103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX103M063H7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C
CAPACITOR, AL ELECTROLYTIC, CAP 0.01 F, TOL 20%, 63 VDC, SNAP IN, 35X40 MM
SLPX Series 63 V 10000 uF 85 °C Ø 35 x 40 mm Snap-In Aluminum Electrolytic Cap
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.04 Ohm 5.75A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAPACITOR ALUM ELEC 10000UF 63V SNAP-IN; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.040ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:40mm; Diameter:35mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 10000Uf 63V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.040Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX103M063H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor