Yageo Group ELG108M200AT3AA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 200V 1000muF ±20% 1.378Dia 35.00mm
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG108M200AT3AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.855
$ 6.895
$ 6.895
Stock
1,025
17,544
17,544
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
199 mΩ
199 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMH201VNN102MA35T
Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C
United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
United Chemi-ConEKMH251VNN102MA40W
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2E102DA
Cap Aluminum 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk

Descriptions

Descriptions of Yageo Group ELG108M200AT3AA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ELG 200V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 2300mA 2000h 105C Bulk
CAP ALUM 1000UF 20% 200V SNAP TH
ELG108M200AT3AA, YAGEO / KEMET ELECTRONICS
1000 200V |Kemet ELG108M200AT3AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.