Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP102M200H5P3

Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP102M200H5P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-5.51%

Alternate Parts

Price @ 1000
$ 7.02
$ 2.628
Stock
16,379
3,629
Authorized Distributors
6
5
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
200 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
Life (Hours)
3000 hours
10000 hours
Ripple Current
2.3 A
2.2 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cornell Dubilier381LX102M250A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
KYOCERA AVXLGU2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP102M200H5P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Aluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2.3A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
1mF 200V ±20% 10mm 199mΩ 3000h@ 105°C 2.3A Plugins,D35xL35mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*35mm(height)
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.199Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLP102M200H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor