Panasonic EET-HC2E102DA

Cap Aluminum 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2E102DA.

_legacy Avnet

Datasheet7 pages21 years ago

Newark

Related Parts

Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH201VNN102MR40T
Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2950mA 2000h 85°C Bulk
United Chemi-ConEKMH201VNN102MR45T
Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105C
United Chemi-ConEKMH201VSN102MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF
Cornell Dubilier381LX102M250A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ102M200K022
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C

Descriptions

Descriptions of Panasonic EET-HC2E102DA provided by its distributors.

Cap Aluminum 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk
CAP 1000UF 250VDC 20% 30 X 40MM SI 10MM 0.166 OHM 2200MA 200
CAPACITOR ALUM ELEC 1000UF 250V, 20%, SNAP-IN; Product Range:PANASONIC - HC Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Diameter:30mm; ESR:0.166ohm; Height:40mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America