Nichicon LGG2C102MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 0.984Dia 25.00mm
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2C102MELA35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-5.76%

CAD Models

Download Nichicon LGG2C102MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.575
$ 3.382
Stock
42,222
19,294
Authorized Distributors
6
1
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.2 A
2.2 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLG2D102MELA35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1000muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH201VNN102MA35T
Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKMH201VNN102MR45T
Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105C
Cornell Dubilier381LX102M200K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGG2C102MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 160V 20% (25 X 35mm) Snap-In 10mm 2200mA 2000h 105C Bulk
卤20% 2.2A@120Hz 10mm 160V 1000uF Plugin,D25xL37mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL