Panasonic EEE-HBV470YAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 47muF ±20% 0.248Dia 6.30mm
$ 0.193
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HBV470YAP.

Master Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
-90.42%

CAD Models

Download Panasonic EEE-HBV470YAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.188
Stock
214
140,601
Authorized Distributors
5
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
Life (Hours)
2000 hours
5000 hours
Ripple Current
98 mA
57 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm

Related Parts

Cornell DubilierAVE476M25X16T-F
Aluminum Electrolytic Capacitors - SMD 47uF 25V 85C Case 6. 3 x 7.7
Cornell DubilierAVE476M35X16T-F
Aluminum Electrolytic Capacitors - SMD 47uF 35V 85C Case 6. 3 x 7.7
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 25 V, UX SERIES 2000H 8 (DIA.) X 6.2MM
KYOCERA AVXUWX1V470MCL1GB
47uF 35V 80mA@120Hz ±20% SMD,D8xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
CAP ALUM 47UF 20% 25V SMD / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Descriptions

Descriptions of Panasonic EEE-HBV470YAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 47muF ±20% 0.248Dia 6.30mm
47μF 35V ±20% 2000h@105°C 166.6mA@10kHz 98mA@120Hz SMD, 6.3mm×7.7mm Aluminum Electrolytic Cap, 6.6mm×6.6mm×7.7mm
Al Lytic SMT HB Series, High Temp Reflow 35VDC, 47uF, 6.3x8mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America