
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EDK476M016A9DAA | 1,000 | 1 | Cut Tape | ||||||||
| DigiKey | 399-14791-1-ND | 20,752 | 1 | Cut Tape | ||||||||
| TTI | EDK476M016A9DAA | 8,000 | 1K | Tape & Reel | 6h | |||||||
| TME | EDK476M016A9DAA | 0 | 20K | 17h | ||||||||
| Future Electronics | EDK476M016A9DAA | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group EDK476M016A9DAA.
Download Yageo Group EDK476M016A9DAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group EDK476M016A9DAA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group EDK476M016A9DAA.