Panasonic EEE-1CA470WR

Panasonic EEE1CA470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.077
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA470WR.

Panasonic

Datasheet5 pages10 years ago

Upverter

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-6.79%

CAD Models

Download Panasonic EEE-1CA470WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.082
$ 0.082
Stock
482,812
911,889
911,889
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
52 mA
45 mA
45 mA
Height - Seated (Max)
5.4102 mm
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEHA1C470WR
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
PanasonicEEE-HAC470WAR
Cap Aluminum 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 105°C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WT SERIES 1000H 6.3(DIA.)X5.4MM
PanasonicEEV-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126
Cornell DubilierAVS476M16C12T-F
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 9.2 Ohm 39mA 2000h 85C T/R
United Chemi-ConEMVE160ADA470MF55G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.2mm) SMD 48mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1CA470WR provided by its distributors.

Panasonic EEE1CA470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor;Alum Electrolytic;Cap 47 uF;Tol 20%;Vol-Rtg 16 VDC;SMT;5x5.5;Tape&Reel
Cap Aluminum 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 85°C T/R
Cap Aluminum 47uF 16V 20% Cylindrical 39mA 1000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 16 V 47 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 39 / Leakage Current uA = 7.52 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA470WR.
  • EEE1CA470WR