Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CM470B

Panasonic ECA1CM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM470B.

IHS

Datasheet12 pages7 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-11.04%

CAD Models

Download Panasonic ECA1CM470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUPJ1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicECA-1CHG470
NHG Series 16 V 47 uF 105°C 1 K Hrs Radial Aluminum Electrolytic Capacitor
PanasonicECA-1CHG470I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic ECA1CM470B provided by its distributors.

Panasonic ECA1CM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 130mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 85¡C
Panasonic SCT
CAP, 47UF, 16V, ALU ELEC, RADIAL; Available until stocks are exhausted
Capacitance:47µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case / Package:Radial Leaded; Lead Spacing:5mm; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CM470B
  • ECA-1CM470B.
  • ECA1CM470B.