Panasonic ECA1CM470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM470.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-3.27%

CAD Models

Download Panasonic ECA1CM470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR1C470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
VR Series 47 uF 16 V 85°C Ø5 x 11 mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Ammo
PanasonicECA-1CHG470
NHG Series 16 V 47 uF 105°C 1 K Hrs Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA1CM470 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 47uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 130mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECA1CM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1CM470 Electrolytic Capacitor Radial 47µF 16V 20% Ø5mm Lead 2mm
Aluminium electrolytic capacitor radial 47uF 16VDC
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1CM470.
CAPACITOR, 47UF, 16V; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:130mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:7.52µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM470
  • ECA-1CM470
  • ECA-1CM470.
  • ECA1CM470.