Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CM470I

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85C Automotive Ammo
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM470I.

IHS

Datasheet12 pages7 years ago

Panasonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-8.78%

CAD Models

Download Panasonic ECA1CM470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUPJ1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL470ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
NichiconUPS1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXZ160ELL470MEB5D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
PanasonicECA-1CHG470
NHG Series 16 V 47 uF 105°C 1 K Hrs Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECA1CM470I provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85C Automotive Ammo
Panasonic ECA1CM470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap 47Uf 16Vdc 20% 5 X 11Mm Rdl 2.5Mm 130Ma 2000 Hr Rohs Compliant: Yes |Panasonic ECA-1CM470I
Aluminum Electrolytic Capacitors, 47uF, 16V, -40 to 85¡C
Panasonic SCT
Cap Aluminum 47uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 130mA 2000 hr 85°C Ammo Pack
Avnet Japan
CAP, 47UF, 16V, ALU ELEC, RADIAL; Capacitance:47µF; Voltage Rating:16V; Product Range:M Series; Capacitance Tolerance:± 20%; Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CM470I