Yageo Group EC2-12SNU

Relay, E-mech, Latching, DPDT, CTRL-V12DC, 2A, 250VAC, Pcb Mnt, Thru Hole, EC2/EE2 Series
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EC2-12SNU.

IHS

Datasheet18 pages12 years ago

Farnell

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-2.01%

CAD Models

Download Yageo Group EC2-12SNU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
Electromechanical Relay DPDT 2A 12VDC 288Ohm Through Hole
TE Connectivity / AMP1608000-6
High Sensitivity Electromechanical Relay DPDT 12.5mA 12VDC 960Ohm 16-Pin DIP Through Hole
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk

Descriptions

Descriptions of Yageo Group EC2-12SNU provided by its distributors.

RELAY, E-MECH, LATCHING, DPDT, CTRL-V12DC,2A,250VAC, PCB MNT, THRU HOLE, EC2/EE2 SERIES
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: EC2 & EE2 Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: So

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2-12SNU.