Omron G5V-2-H-DC12

Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H-DC12.

Omron

Datasheet6 pages24 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.30%

CAD Models

Download Omron G5V-2-H-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
PANASONIC ELECTRIC WORKS DS2E-M-DC12V-R SIGNAL RELAY, DPDT, 30, 2A, PCB
PanasonicDS2E-M-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk

Descriptions

Descriptions of Omron G5V-2-H-DC12 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
OMRON ELECTRONIC COMPONENTS - G5V-2-H-DC12 - RELAY, SIGNAL, DPDT, 24VDC, 1A
RELAY, LOW SIGNAL, 12 VDC, 2A, 1000 VAC AT 50/60 HZ, 8 PIN, G5V SERIES
Omron G5V-2-H-DC12 Relay Low Signal PCB DPDT 12V DC Miniature
General Purpose Relay PCB Mount -
RELAY,DPDT,2A,12V,400OHM, THRU-HOLE,BLK<AZ
Omron Signal Relay, G5V, 12V DC Coil, DPDT, SMD
Signal Relay 12VDC 2A DPDT(20.5x10.1x12)mm THT
RELAY GEN PURPOSE DPDT 2A 12V 109746
SIGNAL RELAY; SERIES:G5V-2; COIL VOLTAGE
Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
EM RLY DPDT 2A 12VDC 400OHM TH
SIGNAL RELAY, DPDT, 12VDC, 1A, THD Coil Type:DC, Sensitive; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:12V; Coil Current:30mA; Coil Resistance:400ohm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H DC12
  • G5V-2-H-DC-12
  • G5V-2-H-DC12.
  • G5V-2-HDC12
  • G5V2H DC12
  • G5V2HDC12