Yageo Group C4BSPBX4100ZBJJ

Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
$ 9.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSPBX4100ZBJJ.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+1750%

Alternate Parts

Price @ 1000
$ 9.298
$ 9.6
Stock
913
74,388
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
5 %
5 %
Termination
Quick Connect
Lug
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAPACITOR, FILM, 1UF, 1.25KV, BOXED; Product Range:VISHAY - MKP386M Series; Capa
Yageo GroupC4BSNBX4100ZBFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSNBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Epcos B32656S 1uF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
Cap Film 1uF 2000V PP 5% (58 X 30 X 45mm) Screw Mount 0.004 Ohm 105C T/R
Yageo GroupC4BSMBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount

Descriptions

Descriptions of Yageo Group C4BSPBX4100ZBJJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 1200V PP 5% (42.5 X 28 X 37mm) Radial 22mm 85°C Bulk
Avnet Japan
CAPACITOR;POLYPRO METALLIZED;CAP 1 UF;TOL 5%;VOL-RTG 1200 VDC;IGBT MOUNTABLE
Film Capacitors 1uF 5% 70deg C 1200Volts RADIAL BOX
CAP, FILM, PP, 1UF, 1.2KVDC, PANEL;
FILM CAPACITOR, POLYESTER AND PO
Rectangular Box C4BS 1.2kV 1muF ±5% 1.673Lx1.102W 42.50mmx28.00mm
1¦ÌF ¡À5% 22mm 1.2KV 630V 3.3m¦¸ , 42.5mm*28mm*37mm
Film Capacitors 1.0UF 1200V 5%
C4BSPBX4100ZBJJ, YAGEO / KEMET ELECTRONICS
1 Uf 120V |Kemet C4BSPBX4100ZBJJ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4BSPBX4100ZBJJ.