Yageo Group C4BSNBX4100ZAFJ

Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
$ 8.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSNBX4100ZAFJ.

Newark

Datasheet1 page1 year ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 8.745
$ 8.86
$ 8.86
Stock
17,302
18,389
18,389
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
PP
PP
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
600
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Termination
Lug
Quick Connect
Quick Connect
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSMBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSPBX4100ZBJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.045 Ohm 105C
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.043 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4BSNBX4100ZAFJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 1000V PP 5% (41.5 X 20 X 40mm) 0.0037 Ohm 85°C Bulk
Avnet Japan
Rectangular Box FILM CAPACITOR C4BS 600V 1muF ±5% 1.634Lx0.787W 41.50mmx20.00mm
FILM CAP, 1UF, 1KV, SOLDER LUG; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - Tabs; Capacitance:1µF; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount; Voltage(AC):600V RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage AC V = 600 / Rated Voltage DC kV = 1 / Tolerance (±) % = 5 / Lead Spacing mm = 25 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 3.7 / Series = MKP / Length mm = 41.5 / Width mm = 20 / Height mm = 40 / Packaging = Bulk

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.