Yageo Group C4BSMBX4100ZAFJ

Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
$ 9.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSMBX4100ZAFJ.

Newark

Datasheet14 pages2 years ago
Datasheet1 page9 years ago
Datasheet1 page2 years ago

TME

Farnell

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.62
$ 10.01
Stock
2,724
30
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
850 V
850 V
Tolerance
5 %
5 %
Termination
Lug
-
Height - Seated (Max)
40.005 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC4BSNBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSNBX4100ZBFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupR76QW41004030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount

Descriptions

Descriptions of Yageo Group C4BSMBX4100ZAFJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 850V PP 5% (41.5 X 20 X 40mm) 0.004 Ohm 85°C Bulk
Avnet Japan
FILM CAPACITOR, POLYESTER AND PO
Rectangular Box C4BS 550V 1muF ±5% 1.634Lx0.787W 41.50mmx20.00mm
CAP FILM 1UF 5% 850VDC QC TERM
1¦ÌF ¡À5% 25.5mm 850V 550V 4m¦¸ , 41.5mm*20mm*40mm
C4BSMBX4100ZAFJ, YAGEO / KEMET ELECTRONICS
Capacitance uF = 1 / Rated Voltage AC V = 550 / Rated Voltage DC V = 850 / Tolerance (±) % = 5 / Lead Spacing mm = 25 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 4 / Series = MKP / Length mm = 41.5 / Width mm = 20 / Height mm = 40 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.