TDK B32656S7105K561

Epcos B32656S 1uF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
$ 8.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S7105K561.

IHS

Datasheet66 pages4 years ago

TDK

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Cornell DubilierSCD105K122A3Z25-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSNBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S7105K561 provided by its distributors.

Epcos B32656S 1uF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 1250V DC, 28mm(W) x 37mm(H) x 42mm(L)
1uF -55鈩儈+100鈩 卤10% 1.25kV Bolt Mount Polypropylene Film Capacitors (CBB) ROHS
Cap Film 1uF 1250V PP 10% (42 X 28 X 37mm) Screw Mount Plastic Can 0.006 Ohm 100C Automotive Bulk
Polypropylene Film Capacitor, 1Uf, 1250V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - Tabs; Capacitance:1Μf; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount Rohs Compliant: Yes |EPCOS (TDK) B32656S7105K561
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32656-S7105-K561