Yageo Group C4BSPBX4100ZAJJ

Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSPBX4100ZAJJ.

IHS

Datasheet14 pages2 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+28.63%

Alternate Parts

Price @ 1000
$ 9.6
$ 9.298
Stock
74,410
1,101
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
5 %
5 %
Termination
Lug
Quick Connect
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CAPACITOR, FILM, 1UF, 1.25KV, BOXED; Product Range:VISHAY - MKP386M Series; Capa
Yageo GroupC4BSNBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Epcos B32656S 1uF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
Yageo GroupC4BSMBX4100ZAFJ
Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupC4BSNBX4100ZBFJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 2000V PP 5% (58 X 30 X 45mm) Screw Mount 0.004 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group C4BSPBX4100ZAJJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 1200V PP 5% (42.5 X 28 X 37mm) Screw Mount 0.0033 Ohm 85C Bulk
Rectangular Box FILM CAPACITOR C4BS 1.2kV 1muF ±5% 1.673Lx1.102W 42.50mmx28.00mm
FILM CAP, 1UF, 1.2KV, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - Tabs; Capacitance:1µF; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount; Voltage(AC):630V RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage AC V = 630 / Rated Voltage DC kV = 1.2 / Tolerance (±) % = 5 / Lead Spacing mm = 25 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 3.3 / Series = MKP / Length mm = 42.5 / Width mm = 28 / Height mm = 37 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.