TDK B32656A0105J000

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 4.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656A0105J000.

TDK

Datasheet61 pages5 years ago

Ciiva

EPCOS

CAD Models

Download TDK B32656A0105J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR76QW41004030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.045 Ohm 105C
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.043 Ohm 105C Automotive Bulk
Yageo GroupR474R41005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32656A0105J000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 1000V DC, 20mm(W) x 39.5mm(H) x 42mm(L)
Cap Film 1uF 1000V PP 5% (42 X 20 X 39.5mm) Radial 37.5mm 100C Bulk
Capacitor, 1Uf, 1Kv, Radial Rohs Compliant: Yes |EPCOS (TDK) B32656A0105J000
B32656 FILM CAPACITOR Radial Film Capacitor 5% 1muF 500V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos