Yageo Group C4BSMBX4100ZEFJ

Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4BSMBX4100ZEFJ.

Newark

Datasheet14 pages2 years ago
Datasheet1 page8 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.01
$ 9.62
Stock
30
2,648
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
850 V
850 V
Tolerance
5 %
5 %
Termination
-
Lug
Height - Seated (Max)
-
40.005 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECW-F2W105JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-F2105JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount

Descriptions

Descriptions of Yageo Group C4BSMBX4100ZEFJ provided by its distributors.

Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
CAP, POWER FILM, 1UF, 850V, RADIAL;
FILM CAPACITOR, POLYESTER AND PO
High Ripple Current Film Capacitors
Film Capacitors 550volts 1uF 5%
Capacitance uF = 1 / Rated Voltage AC V = 550 / Rated Voltage DC V = 850 / Tolerance (±) % = 5 / Lead Spacing mm = 35 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 4 / Series = MKP / Length mm = 41.5 / Width mm = 20 / Height mm = 40 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.