What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R76QW41004030J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76QW41004030J.

IHS

Datasheet32 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-77.73%

CAD Models

Download Yageo Group R76QW41004030J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
$ 6.533
$ 6.533
Stock
17,932
5,047
5,047
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
-
-
Termination
PC Pins
-
-
Height - Seated (Max)
40.1066 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.045 Ohm 105C
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.043 Ohm 105C Automotive Bulk
Yageo GroupR474R41005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76QW41004030J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 1uF, 600VAC, 1kVDC, 5%
Radial FILM CAPACITOR R76 600V 1muF ±5% 1.634Lx0.787W 41.50mmx20.00mm
KEMET R76QW41004030J Film Capacitor, 1 F, 1 kV, R76 Series,5%, Radial Leaded, PP (Polypropylene)
Cap Film 1uF 1000V PP 5% (41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0072 Ohm 110C Bulk
CAP, 1µF, 1 KV, 5%, PP, RADIAL; Capacitance: 1µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R76 Series; Capacitor Case Style: Radial Box; Capacitor Terminal

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.