Yageo Group C1210C106M5R2C7186

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 10Uf X7R 1210 20% Metal
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C106M5R2C7186.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+166%

CAD Models

Download Yageo Group C1210C106M5R2C7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.131
$ 2.38
$ 2.38
Stock
47,235
38,647
38,647
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
6.15 mm
6.15 mm
6.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CKG Series 6 x 5 mm 10 uF 50 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1812
TDK CKG32KX7S1H106M335AH SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 F, 50 V,20%, X7S
100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Stacked Multilayer Ceramic Capacitor, 10 uF, 63 V, 10%, X7R, 2220
Cap, 10Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55TR72A106MH01K

Descriptions

Descriptions of Yageo Group C1210C106M5R2C7186 provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 10Uf X7R 1210 20% Metal
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
CAP CER 10UF 50V X7R SMD / 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Cap Ceramic 10uF 50V X7R 20% 2 Stacked 125C Extreme Low ESR T/R
CAP, STACKED, MLCC, X7R, 10UF, 50V, 1210; Capacitance:10µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Stacking Height:6.15mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C106M5R2C 7186
  • C1210C106M5R2C7186.