TDK CKG57NX7R1H106M500JH

CKG Series 6 x 5 mm 10 uF 50 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7R1H106M500JH.

TME

Datasheet10 pages3 years ago

TDK

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-26.57%

CAD Models

Download TDK CKG57NX7R1H106M500JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.155
$ 3.34
$ 3.34
Stock
60,572
32,284
32,284
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2420
2220
2220
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Stacked Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height
Stacked Multilayer Ceramic Capacitor, 10 uF, 63 V, 10%, X7R, 2220
100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 10Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55TR72A106MH01K
Stacked Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210

Descriptions

Descriptions of TDK CKG57NX7R1H106M500JH provided by its distributors.

CKG Series 6 x 5 mm 10 uF 50 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
50V 10uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2420
CAPACITOR CERAMIC, 10UF, 50V, X7R, 20%, SMD, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:6x5x5mm
Cap Ceramic 10uF 50V X7R 20% 2 Stacked 125C T/R
EIA CASE SIZE: 2220, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
CAPACITOR CERAMIC, 10UF, 50V, X7R, 20%, SMD; Product Range: TDK - CKG Series; Capacitance: 10µF; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Voltage Rating: 50V; Ceramic Capacitor Case: 2220

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKG57NX7R1H106M500JH.