Yageo Group C0805C474K5RACAUTO

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C474K5RACAUTO.

Farnell

Datasheet26 pages2 years ago
Datasheet1 page5 years ago
Datasheet24 pages6 years ago
Datasheet1 page8 years ago
Datasheet4 pages2 years ago
Datasheet22 pages13 years ago
Datasheet18 pages13 years ago

Upverter

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.77%

CAD Models

Download Yageo Group C0805C474K5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.065
$ 0.065
Stock
9,730,064
3,718,426
3,718,426
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CAP CER 0.47UF 50V X7R 0805 / Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
TAIYO YUDENUMK212B7474KG-T
0805 0.47 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B474KBFNNNE
50V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK212BJ474KG-T
0805 0.47 uF 35 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C474K5RACAUTO provided by its distributors.

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 50volts 10% X7R AUTO
Cap Ceramic 0.47uF 50V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
AEC-Q200 Ceramic Capacitor 2500pcs (Reel) 470nF, 50VDC, 0805, ±10 %
Ceramic Capacitors; C0805C474K5RACAUTO; KEMET; 470 nF; 0805; 50 V; 50 V
MLCC-SMD/SMT 50V 0.47uF X7R 0805 10% AEC-Q200
Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.47 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C474K5RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C474K5RAC AUTO
  • C0805C474K5RACAUTO.