
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA4J3X7R1V474K125AB | 1,695 | 5 | Cut Tape | ||||||||
| TME | CGA4J3X7R1V474KAB | 0 | 2K | 11h | ||||||||
| Avnet | CGA4J3X7R1V474K125AB | 0 | 2K | 3d | ||||||||
| Arrow Electronics | CGA4J3X7R1V474K125AB | 0 | 2K | |||||||||
| Farnell | CGA4J3X7R1V474K125AB | 1,695 | 5 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for TDK CGA4J3X7R1V474K125AB.
Download TDK CGA4J3X7R1V474K125AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA4J3X7R1V474K125AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4J3X7R1V474K125AB.