Descriptions of Yageo Group C0805C474K5RACTU provided by its distributors.
0805 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 0.47UF 50V X7R 0805 / 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C474K5RACTU; 470 nF; 0805; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
CERAMIC CAPACITOR 0.47UF, 50V, X7R, 10%, 0805, FULL REEL
Cap Ceramic 0.47uF 50V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
MLCC, 470nF ±10%, X7R, 50V, 0805, SMD, 2mm × 1.25mm × 1.25mm
Ceramic Capacitor 470nF, 50VDC, 0805, ±10 %
CAP, 0.47µF, 50V, 10%, X7R, 0805; Capacitance: 0.47µF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C