Murata GRM21BR71H474KA88L

CAP CER 0.47UF 50V X7R 0805 / Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71H474KA88L.

_legacy Avnet

Datasheet1 page15 years ago

Newark

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
-8.24%

CAD Models

Download Murata GRM21BR71H474KA88L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.063
$ 0.063
Stock
6,000,385
26,223,062
26,223,062
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENUMK212B7474KG-T
0805 0.47 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B474KBFNNNE
50V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK212BJ474KG-T
0805 0.47 uF 35 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR71H474KA88L provided by its distributors.

CAP CER 0.47UF 50V X7R 0805 / Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21BR71H474KA88L; 470 nF; 0805; 50 V; 50 V
Chip Capacitor (MLCC) 0805 470nF ±10% 50V X7R
Ceramic Capacitor 470nF, 50VDC, 0805, ±10 %
Cap, 0.47Μf, 50V, 10%, X7R, 0805; Capacitance:0.47Μf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Murata - Grm Series; Operating Temperaturerohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR71H474KA88L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR71H474KA88L.