
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK19516 | 764,000 | 2K | 9h | ||||||||
| Future Electronics | CL21B474KBFNNNE | 258,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21B474KBFNNNE | 356,000 | 2K | 2d | ||||||||
| DigiKey | 1276-1039-1-ND | 89,533 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL21B474KBFNNNE | 8,000 | 8K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B474KBFNNNE.
Download Samsung Electro-Mechanics CL21B474KBFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21B474KBFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B474KBFNNNE.