Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R72A472KA01D

CAP CER 4700PF 100V X7R 0805 / 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R72A472KA01D.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-4.24%

CAD Models

Download Murata GRM219R72A472KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.027
$ 0.027
Stock
483,387
10,695,750
10,695,750
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C Automotive
100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B472KCANNNC
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125C T/R
Samsung Electro-MechanicsCL21B472KDCNNNC
200V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 200V 0805 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 100V 0805 Paper T/R

Descriptions

Descriptions of Murata GRM219R72A472KA01D provided by its distributors.

CAP CER 4700PF 100V X7R 0805 / 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 4.7 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Capacitor Ceramic 0.0047uF 100 Volt X7R 10% Surface Mount 0805 125C Paper
CAP, CERAMIC, MULTILAYER, SMD; Available until stocks are exhausted Alternative available
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2012M/0805
CAP, 4700PF, 100V, 10%, X7R, 0805
CAP, 4700PF, 100V, 10%, X7R, 0805; Capacitance: 4700pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH