KYOCERA AVX 08051C472KAZ2A

0805 Flexiterm 4.7NF Ceramic Multilayer Cap, 100VDC, +125C, X7R Dielec, +/-10% SMD
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C472KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+23.89%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.026
$ 0.026
Stock
275,138
11,098,030
11,098,030
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08055C472KAT2A
CAP CER 4700PF 50V X7R 0805 / 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08052C472KAT2A
0805 STANDARD 4.7NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
CAP CER 4700PF 100V X7R 0805 / 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08055C472K4T2A
0805 4.7 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 SMD Ceramic Chip Capacitors 100volts 4700pF X7R 10%

Descriptions

Descriptions of KYOCERA AVX 08051C472KAZ2A provided by its distributors.

0805 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
CAP, 4700PF, 100V, 10%, X7R, 0805
4.7nF ¡À10% X7R 100V 0805 2mm*1.25mm*940¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX