Yageo Group C0805C104M5UAC7210

Cap Ceramic 0.1uF 50V Z5U 20% Pad SMD 0805 85C T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C104M5UAC7210.

Master Electronics

Datasheet18 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+73.17%

CAD Models

Download Yageo Group C0805C104M5UAC7210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.035
Stock
319,129
5,443,162
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055E104MAT2A
0805 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055E104MAT4A
0805 100 nF 50 V ±20% Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08053E104MAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Z5U 0805 20% Tol

Descriptions

Descriptions of Yageo Group C0805C104M5UAC7210 provided by its distributors.

Cap Ceramic 0.1uF 50V Z5U 20% Pad SMD 0805 85C T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
0805 (2012Metric) SMD Comm Z5U 50V 0.1muF ±20% Z5U
.100UF 50.0V ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C104M5UAC 7210