Yageo Group C0805C104M5UACTU

50V 100nF Z5U ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C104M5UACTU.

IHS

Datasheet18 pages2 years ago
Datasheet8 pages20 years ago

Upverter

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+18.75%

CAD Models

Download Yageo Group C0805C104M5UACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
5,339,964
385,998
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055E104MAT2A
0805 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C104M5UACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206
KYOCERA AVX08055E104MAT4A
0805 100 nF 50 V ±20% Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065E104MAT2A
1206 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C104M5UACTM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 20%
Yageo GroupC315C104M5U5TA
0.1uF 50V Multilayer Ceramic, Epoxy Dipped Capacitor

Descriptions

Descriptions of Yageo Group C0805C104M5UACTU provided by its distributors.

50V 100nF Z5U ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805
CAPACITOR CERAMIC, 0.1UF, 50V, Z5U, 0805, FULL REEL
Cap Ceramic 0.1uF 50V Z5U 20% SMD 0805 85°C Paper T/R
Avnet Japan
Ceramic Capacitor 100nF, 50VDC, 0805, ±20 %
Cap 0.1Uf 50Vdc Z5U 20% Smd 0805 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;.100UF;TOL+20%;SMT;VOL-RTG 50V;Z5U;TR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C104M5UAC 7800
  • C0805C104M5UAC TU
  • C0805C104M5UAC TU.
  • C0805C104M5UAC-TU
  • C0805C104M5UAC7800
  • C0805C104M5UACTU.