KYOCERA AVX 08053E104MAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Z5U 0805 20% Tol

Price and Stock

DistributorSKUMinPkg
Avnet08053E104MAT4A010K
3d
Quest08053E104MAT4A24,887
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053E104MAT4A.

IHS

Datasheet1 page26 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30

Related Parts

Yageo GroupC0805C104M5UACTU
50V 100nF Z5U ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055E104MAT2A
0805 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805
KYOCERA AVX08055E104MAT4A
0805 100 nF 50 V ±20% Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V Z5U 20% Pad SMD 0805 85C T/R
KYOCERA AVX12063E104MAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX 08053E104MAT4A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Z5U 0805 20% Tol
Cap Ceramic 0.1uF 25V Z5U 20% SMD 0805 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805
Ceramic Multilayer Capacitor; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX