KYOCERA AVX 08055E104MAT2A

0805 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
$ 0.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055E104MAT2A.

Newark

Datasheet1 page26 years ago
Datasheet7 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805
KYOCERA AVX08053E104ZAT2A
Cap Ceramic 0.1uF 25V Z5U -20% to 80% SMD 0805 85°C Paper T/R
Yageo GroupC315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
KYOCERA AVXSR205E104MARTR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%
KYOCERA AVXSR205E104MAA
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX 08055E104MAT2A provided by its distributors.

0805 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V Z5U 20% Pad SMD 0805 85¡ãC Low ESR T/R
CAPACITOR;CERAMIC;CAP 0.1 UF;TOL 20%;VOL-RTG 50 VDC;SMT;0805;Z5U;TAPE & REEL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 25V 0.1muF 卤20% Z5U
Capacitor, Ceramic, 0.1 Uf, 50V, 0805, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:Z5U; Product Range:-; Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055E104MAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055E104 MAT-2A
  • 08055E104MAT2A.
  • 08055E104MAT2A/4K
  • 08055E104MAT2A4K
  • 08055E104MAT2A\4K
  • 08055E104MAT2A\\4K