What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08055E104MAT4A

0805 100 nF 50 V ±20% Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
$ 0.033

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055E104MAT4A.

Newark

Datasheet1 page26 years ago

Inventory History

3 month trend:
-0.20%

CAD Models

Download KYOCERA AVX 08055E104MAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.02
Stock
679,320
1,383,951
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30

Related Parts

Yageo GroupC0805C104M5UACTU
50V 100nF Z5U ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805
Cap Ceramic 0.1uF 50V Z5U 20% Pad SMD 0805 85C T/R
KYOCERA AVX08053E104ZAT2A
Cap Ceramic 0.1uF 25V Z5U -20% to 80% SMD 0805 85°C Paper T/R
KYOCERA AVX12065E104ZAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 -20%,+80%
KYOCERA AVX12063E104ZAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX 08055E104MAT4A provided by its distributors.

0805 100 nF 50 V ±20% Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF ±20% Z5U
Cap Ceramic 0.1uF 50V Z5U 20% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055E104 MAT-4A