Yageo Group A700V476M006ATE028

Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V476M006ATE028.

IHS

Datasheet19 pages2 years ago

ODG (Origin Data Global)

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+675%

CAD Models

Download Yageo Group A700V476M006ATE028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 1.125
$ 1.125
Stock
75,919
146,252
146,252
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
18 mΩ
18 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.1 A
3.9 A
3.9 A
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-CX1D470R
CX Series 20 V 47 uF 105°C 2 kHrs SMT SP-CAP Aluminum Polymer Capacitor
PanasonicEEF-CD0K470R
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000h 105°C Embossed T/R
Rubycon6SLE47M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Panasonic16TQC47MYFT
Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJX476M016R0045
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.045 Ohm 105°C T/R
KYOCERA AVXTCNX476M025R0100
Capacitor Tantalum Polymer 47uF 20% 25V 2-Pin Surface Mount T/R

Descriptions

Descriptions of Yageo Group A700V476M006ATE028 provided by its distributors.

Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.028 Ohm 3100mA 125°C Plastic T/R
Avnet Japan
CAPACITOR, ALUMINUM ORGANIC,47 UF,20%,6.3 VDC, SMT,7343,ESR 0.028 OHMS, TAPE & REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 6.3V 47muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700V476M006ATE028.