KYOCERA AVX TCNX476M025R0100

Capacitor Tantalum Polymer 47uF 20% 25V 2-Pin Surface Mount T/R
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCNX476M025R0100.

IHS

Datasheet6 pages6 years ago

AVX

Future Electronics

Alternate Parts

Price @ 1000
$ 1.49
$ 1.519
$ 1.519
Stock
25,077
16,045
16,045
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
100 mΩ
55 mΩ
55 mΩ
Leakage Current
117.5 µA
118 µA
118 µA
Dissipation Factor
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCJX476M016R0070
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
Panasonic16TQC47MYFT
Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJX476M016R0045
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.045 Ohm 105°C T/R
KYOCERA AVXTCJX476M020R0055
Cap Tant Solid 47uF 20V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.055 Ohm 105°C T/R
PanasonicEEF-CX1D470R
CX Series 20 V 47 uF 105°C 2 kHrs SMT SP-CAP Aluminum Polymer Capacitor
Rubycon6SLE47M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TCNX476M025R0100 provided by its distributors.

Capacitor Tantalum Polymer 47uF 20% 25V 2-Pin Surface Mount T/R
TCN Series 47 uF ±20 % 25 V SMT Tantalum Polymer Electrolytic Chip Capacitor
Cap Tant Polymer 47uF 25VDC X CASE 20%( 7.3 X 4.3 X 1.5mm) Undertab SMD 7343-15 0.1 Ohm 105C T/R
2917 (7343Metric) TCN J-CAP 25V 47muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCNX476M025R0100.