Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16TQC47MYFT

Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.129
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TQC47MYFT.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
+48.56%

CAD Models

Download Panasonic 16TQC47MYFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.129
$ 1.918
$ 1.918
Stock
117,058
41,688
41,688
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
45 mΩ
45 mΩ
Leakage Current
75.2 µA
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXTCJX476M020R0055
Cap Tant Solid 47uF 20V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.055 Ohm 105°C T/R
KYOCERA AVXTCJX476M016R0045
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.045 Ohm 105°C T/R
KYOCERA AVXTCJX476M016R0070
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
PanasonicEEF-CT1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
Cap Aluminum Organic 47uF 12.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.025 Ohm 3200mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic 16TQC47MYFT provided by its distributors.

Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 16 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 47uF 16VDC D15 CASE 20% (7.3 X 4.3 X 1.4mm) SMD 0.055 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP, 47µF, 16V, 20%, 2917; Capacitance: 47µF; Voltage Rating: 16V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.055ohm; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America