Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 6SLE47M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount,...

$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6SLE47M.

Master Electronics

Datasheet2 pages10 years ago

element14 APAC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.87
$ 1.266
Stock
1
12,334
Authorized Distributors
2
1
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
13 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3 A
3 A
Height - Seated (Max)
1.397 mm
1.905 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Rubycon6SXE47M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
Cap Aluminum Organic 47uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.018 Ohm 3900mA 2000h 125C T/R
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.025 Ohm 3.3A 2000h 125C T/R
PanasonicEEF-CT1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
PanasonicEEF-CS1A470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C

Descriptions

Descriptions of Rubycon 6SLE47M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap 47 F 6V 20% 2917 Rohs Compliant: Yes |Rubycon 6SLE47M
CAP ALUM POLY 47UF 20% 6.3V SMD
CAP, 47µF, 6V, 20%, 2917; Capacitance: 47µF; Voltage Rating: 6V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SLE Series; ESR: 0.009ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Ope

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG