Yageo Group A700V476M006ATE018

Cap Aluminum Organic 47uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.018 Ohm 3900mA 2000h 125C T/R
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V476M006ATE018.

IHS

Datasheet19 pages2 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+1617%

CAD Models

Download Yageo Group A700V476M006ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 0.649
$ 0.649
Stock
146,252
75,919
75,919
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
28 mΩ
28 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.9 A
3.1 A
3.1 A
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-CX1D470R
CX Series 20 V 47 uF 105°C 2 kHrs SMT SP-CAP Aluminum Polymer Capacitor
PanasonicEEF-HL0J470R
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 1800mA 1000h 125°C Embossed T/R
Rubycon6SLE47M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
PanasonicEEF-CD0K470R
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000h 105°C Embossed T/R
KYOCERA AVXTCJX476M016R0045
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.045 Ohm 105°C T/R
KYOCERA AVXTCNX476M025R0100
Capacitor Tantalum Polymer 47uF 20% 25V 2-Pin Surface Mount T/R

Descriptions

Descriptions of Yageo Group A700V476M006ATE018 provided by its distributors.

Cap Aluminum Organic 47uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.018 Ohm 3900mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,47 UF,20%,6.3 VDC, SMT,7343,ESR 0.018 OHMS, TAPE & REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 6.3V 47muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Cap, 47Uf, 6V, 3.9A, Smd, 2917; Capacitance:47Μf; Voltage(Dc):6V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.018Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet A700V476M006ATE018

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700V-476M006ATE018
  • A700V476M006ATE018.