JST BXA-001T-P0.6

Connector Accessory, 0.047in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST BXA-001T-P0.6.

IHS

Datasheet1 page21 years ago

Inventory History

3 month trend:
-30.24%

CAD Models

Download JST BXA-001T-P0.6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing Female 2 Position 2.5 mm Crimp Straight Cable Mount SPOX™
2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Natural Mini-Lock™ Bag

Descriptions

Descriptions of JST BXA-001T-P0.6 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
JST BXA-001T-P0.6 Terminal Contact Single Unit
JST , XA, XAD, XM, XMA, 0.3mm2, 0.08mm
Hand Tools For Loose Piece Terminal
Contact, Socket, 28-22Awg, Crimp; Product Range:Xa Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Xa Connectors; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Jst/japan Solderless Terminals BXA-001T-P0.6

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BXA001TP0.6