TE Connectivity 2110992-4

Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110992-4.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet2 pages15 years ago
Datasheet7 pages13 years ago

IHS

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-05-03
LTD Date2012-06-15

Related Parts

TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969442-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 2110992-4 provided by its distributors.

Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White
Ep 2.5 Receptacle Housing. 4 Posn |Amp Te Connectivity 2110992-4
EP 2.5 Receptacle Housing, 4 Posn
EP 2.5 4POS RCPT HSG W/LCH AND TABS
HOUSING, RECEPTACLE, 2.5MM, 4WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty