Descriptions of Molex 50-37-5023 provided by its distributors.
Connector Housing Female 2 Position 2.5 mm Crimp Straight Cable Mount SPOX
Conn Housing RCP 2 POS 2.5mmCrimp STCable Mount Ivory Mini-SPOX Bag
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 5264 Series, Nylon, Mini-SPOX, Natural
Signal and Industrial Connectors; MOLEX; 50-37-5023; Right Angle; US; 1; Crimp
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Receptacle
Molex Connector housing, 2road, 2.5mmPitch, 1line
Molex 50375023 Mini-spox Receptacle 2-pin 2.5mm Pitch Friction Lock
SPOX SERIES 2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Headers & Wire Housings 2.5 Low Profile Hsg 2Ckt 5264-02
CONNECTOR, RCPT, 2POS, 1ROW, 2.5MM;
-55℃~+105℃ 2.5mm 1x2P Mini-SPOX(5264) 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING 2POS 2.5MM SHROUD
2.5MM LOW PROFILE HOUSING 526403
02P SPOX CRIMP TERMINAL HOUSING
Connector, RCPT, 2POS, 1ROW, 2.5mm; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:Mini-SPOX 5264 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019); Current Rating:3A; Flammability Rating:UL94V-0; For Use With:5263 Series Crimp Terminals; Material:P A (Polyamide (Nylon) 6/6; No. of Positions:2Ways; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Working Voltage:250V