Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2110992-5

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.041
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110992-5.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet2 pages15 years ago
Datasheet7 pages13 years ago

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.53%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing Female 2 Position 2.5 mm Crimp Straight Cable Mount SPOX
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103

Descriptions

Descriptions of TE Connectivity 2110992-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount White
EP 2.5 Receptacle Housing, 5 Posn
Latch Lock,Receptacle 1 5pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
EP 2.5 5POS RCPT HSG W/LCH AND TABS
HOUSING, RECEPTACLE, 2.5MM, 5WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110992-5.