Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51103-0200

2.5MM Pitch 2 Way 1 Row Female Straight Pcb Connector Housing 51103
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51103-0200.

Upverter

Technical Drawing2 pages4 years ago
Datasheet2 pages6 years ago

Newark

_legacy Avnet

HQonline

Molex

Inventory History

3 month trend:
-59.15%

CAD Models

Download Molex 51103-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51163 Series, Polyester, Mini-Lock
TE Connectivity2110992-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity770602-2
Connector; Nylon; Receptacle; 2; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Descriptions

Descriptions of Molex 51103-0200 provided by its distributors.

2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Natural Bag
2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Natural
Molex Connector Housing, 2 Circuits, 2.5mm Pitch, 1 Row
2.5mm 1x2P 2 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
2CKT 2.5MM W-B CONN HSG ( POS TIVE LOCK)
CONNECTOR, RCPT, 2POS, 1ROW, 2.5MM;
Headers & Wire Housings 2.50MM HSG 01X02P P/LOCK
HSG FEMALE 2POS 2.5MM POST LOCK
CONN HOUSING, RCPT, 2POS, 2.5MM, NATURAL; Pitch Spacing: 2.5mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: Mini-Lock 51103 Series; Contact Termi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05110-30200
  • 0511030200
  • 51103-0200..
  • 511030200