Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2110992-6

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110992-6.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet2 pages15 years ago
Datasheet7 pages13 years ago

IHS

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-05-03
LTD Date2012-06-15

Related Parts

TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969442-6
6 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2110992-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount White
EP 2.5 Receptacle Housing, 6 Posn
Latch Lock,Receptacle 1 6pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
EP 2.5 6POS RCPT HSG W/LCH AND TABS
HOUSING, RECEPTACLE, 2.5MM, 6WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty