JAE Electronics FI-X30SSLA-HF-R2500

CONN RCPT 30P 0.039 GOLD SMD R/A / 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
$ 21,783.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-X30SSLA-HF-R2500.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-27.30%

CAD Models

Download JAE Electronics FI-X30SSLA-HF-R2500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21,783.417
$ 15.012
Stock
142,966
39,235
Authorized Distributors
6
5
Gender
Female
Female
Pitch
990.6 µm
1 mm
Number of Positions
30
30
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-08-17
LTD Date2018-12-28

Related Parts

TE Connectivity3-1734248-0
Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Tape
TE Connectivity3-84952-0
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
TE Connectivity2-1734248-4
Conn FPC Connector SKT 24 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Straight Surface Mount Emboss T/R
Molex 52207-3060 FFC & FPC Connectors, 1.0 FPC Zifsmthsgass Sgassy30 Circuit,embstppkg

Descriptions

Descriptions of JAE Electronics FI-X30SSLA-HF-R2500 provided by its distributors.

CONN RCPT 30P 0.039 GOLD SMD R/A / 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Conn;Rect;PCBSocket;30Cont;SMT;FI-XSeries;1.0mmPin-Spng;RtAngle;1Row | JAE Electronics Inc. FI-X30SSLA-HF-R2500
SMD,P=1mm Wire To Board Connector ROHS
FFC & FPC Connectors PBC 2 CBL CON 30 SKT CONT MNT HT
CUT TAPE - FPC CONN 30 POS 1.0MM PITCH
Friction Lock,Receptacle 1mm 1 30pin 1A SMD,P=1mm
CONN RCPT 30P 0.039 GOLD SMD R/A
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FI-X 30SSLA-HF-R2500