Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-84952-0

Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-84952-0.

TE Connectivity

Datasheet6 pages2 years ago

element14 APAC

Newark

IHS

Master Electronics

Inventory History

3 month trend:
+1.25%

CAD Models

Download TE Connectivity 3-84952-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-84953-0
FPC Connector Pad 1mm 30-Pin Natural Color 2.56mm 1A Tin Bottom Mount SMD
TE Connectivity2-84952-4
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD T/R
TE Connectivity / AMP2-84953-9
Conn FPC Connector SKT 29 POS 1mm Solder RA SMD T/R
Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 24 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 3-84952-0 provided by its distributors.

Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
Ffc/Fpc Board Connector, Surface Mount; |Te Connectivity Amp 3-84952-0
CONNECTOR, FPC, RCPT, 30POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Ti
Poles = 30 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 200 / Length mm = 37.92 / Temperature Min. °C = -40 / Temperature Max. °C = 85
1MM FPC HORZ.BTTM CONT.ASS.30P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Mating Retention Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 3-84952-0 | Internal Number: 3-84952-0 | Alias Number: CU6285-000 | .039" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-84952-0.