Molex 52207-3060

FFC / FPC Board Connector, 30 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-3060.

IHS

Datasheet2 pages12 years ago

Molex

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+4.42%

CAD Models

Download Molex 52207-3060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.253
$ 2.253
Stock
214,019
78,987
78,987
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
30
30
30
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze, Tin
Bronze, Tin
Actuator Material
-
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

FFC / FPC Board Connector, 24 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 52207-2160 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 21 Circuit, Embstppkg
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity9-338069-4
Conn Ribbon Cable Connector F 24 POS 2.54mm Solder ST SMD Reel

Descriptions

Descriptions of Molex 52207-3060 provided by its distributors.

FFC / FPC Board Connector, 30 Contacts, 1 Row, 1mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 52207-3060 FFC & FPC Connectors, 1.0 FPC Zifsmthsgass Sgassy30 Circuit,embstppkg
Connector, Ffc/Fpc, 30Pos, 1Row, 1Mm; |Molex 52207-3060
Molex 1mm Pitch 30P FPC Connector, Easy-On Series, Single Row, SMD, Solder
SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 30 Circuits, Gold Plating
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522073060
  • 522073060